


LVM12FTR010E-TR | |
|---|---|
DigiKey Part Number | 273-LVM12FTR010E-TR-ND - Tape & Reel (TR) 273-LVM12FTR010E-TRCT-ND - Cut Tape (CT) 273-LVM12FTR010E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVM12FTR010E-TR |
Description | RES 0.01 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | LVM12FTR010E-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,48200 € | 4,82 € |
| 25 | 0,41120 € | 10,28 € |
| 50 | 0,36680 € | 18,34 € |
| 100 | 0,32910 € | 32,91 € |
| 250 | 0,28776 € | 71,94 € |
| 500 | 0,26188 € | 130,94 € |
| 1.000 | 0,23989 € | 239,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20074 € | 1.003,70 € |
| 10.000 | 0,18795 € | 1.879,50 € |
| 15.000 | 0,18138 € | 2.720,70 € |
| 25.000 | 0,17395 € | 4.348,75 € |
| 35.000 | 0,16952 € | 5.933,20 € |
| 50.000 | 0,16871 € | 8.435,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

