3 mOhms ±0.5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK25R003DER

DigiKey Part Number
273-LVK25R003DERTR-ND - Tape & Reel (TR)
273-LVK25R003DERCT-ND - Cut Tape (CT)
273-LVK25R003DERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK25R003DER
Description
RES 0.003 OHM 2W 2512 WIDE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3 mOhms ±0.5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK25R003DER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2512 (6432 Metric), 1225
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 €3,36 €
102,26100 €22,61 €
251,96440 €49,11 €
501,77840 €88,92 €
1001,62020 €162,02 €
2501,44696 €361,74 €
5001,33864 €669,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,24661 €1.246,61 €
2.0001,16845 €2.336,90 €
3.0001,12831 €3.384,93 €
5.0001,08291 €5.414,55 €
7.0001,06017 €7.421,19 €
Manufacturers Standard Package
Unit Price without VAT:3,36000 €
Unit Price with VAT:3,93120 €