
LVK24R025DER | |
|---|---|
DigiKey Part Number | 273-LVK24R025DERTR-ND - Tape & Reel (TR) 273-LVK24R025DERCT-ND - Cut Tape (CT) 273-LVK24R025DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK24R025DER |
Description | RES 0.025 OHM 0.5% 1W 2412 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK24R025DER Models |
Category | Features Anti-Corrosive, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,43700 € | 14,37 € |
| 25 | 1,24160 € | 31,04 € |
| 50 | 1,11880 € | 55,94 € |
| 100 | 1,01480 € | 101,48 € |
| 250 | 0,90056 € | 225,14 € |
| 500 | 0,82914 € | 414,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76848 € | 768,48 € |
| 2.000 | 0,71694 € | 1.433,88 € |
| 3.000 | 0,69047 € | 2.071,41 € |
| 5.000 | 0,66053 € | 3.302,65 € |
| 7.000 | 0,64269 € | 4.498,83 € |
| 10.000 | 0,62527 € | 6.252,70 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,52720 € |

