
LVK12R039DER | |
|---|---|
DigiKey Part Number | 273-LVK12R039DERTR-ND - Tape & Reel (TR) 273-LVK12R039DERCT-ND - Cut Tape (CT) 273-LVK12R039DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R039DER |
Description | RES 0.039 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R039DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,58880 € | 14,72 € |
| 50 | 0,52680 € | 26,34 € |
| 100 | 0,47440 € | 47,44 € |
| 250 | 0,41676 € | 104,19 € |
| 500 | 0,38072 € | 190,36 € |
| 1.000 | 0,35007 € | 350,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29553 € | 1.477,65 € |
| 10.000 | 0,27771 € | 2.777,10 € |
| 15.000 | 0,26856 € | 4.028,40 € |
| 25.000 | 0,25821 € | 6.455,25 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

