
LVK12R010CER | |
|---|---|
DigiKey Part Number | 273-LVK12R010CERTR-ND - Tape & Reel (TR) 273-LVK12R010CERCT-ND - Cut Tape (CT) 273-LVK12R010CERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R010CER |
Description | 0.5W 0.010 OHMS 0.25% LVK (1206) |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.25% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R010CER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,62200 € | 15,55 € |
| 50 | 0,55740 € | 27,87 € |
| 100 | 0,50200 € | 50,20 € |
| 250 | 0,44148 € | 110,37 € |
| 500 | 0,40354 € | 201,77 € |
| 1.000 | 0,37133 € | 371,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31400 € | 1.570,00 € |
| 10.000 | 0,29527 € | 2.952,70 € |
| 15.000 | 0,28565 € | 4.284,75 € |
| 25.000 | 0,27626 € | 6.906,50 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |

