
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,37000 € | 25,37 € |
| 10 | 18,15500 € | 181,55 € |
| 25 | 16,20560 € | 405,14 € |
| 50 | 14,98600 € | 749,30 € |
| 100 | 13,94980 € | 1.394,98 € |
| 250 | 12,81580 € | 3.203,95 € |
| 500 | 12,10684 € | 6.053,42 € |
| Unit Price without VAT: | 25,37000 € |
|---|---|
| Unit Price with VAT: | 29,68290 € |










