50 Ohms ±5% 175W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L175J50RE

DigiKey Part Number
L175J50RE-ND
Manufacturer
Manufacturer Product Number
L175J50RE
Description
RES CHAS MNT 50 OHM 5% 175W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 175W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
50 Ohms
Tolerance
±5%
Power (Watts)
175W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.126" Dia x 8.500" L (28.60mm x 215.90mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,62000 €35,62 €
1025,77500 €257,75 €
2523,11560 €577,89 €
5021,45240 €1.072,62 €
10020,03930 €2.003,93 €
25018,49312 €4.623,28 €
Manufacturers Standard Package
Unit Price without VAT:35,62000 €
Unit Price with VAT:41,67540 €