620 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV08FR620ET

DigiKey Part Number
273-KDV08FR620ETTR-ND - Tape & Reel (TR)
273-KDV08FR620ETCT-ND - Cut Tape (CT)
273-KDV08FR620ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV08FR620ET
Description
RES 0.62 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
620 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV08FR620ET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12300 €1,23 €
250,10280 €2,57 €
500,09080 €4,54 €
1000,08050 €8,05 €
2500,06924 €17,31 €
5000,06212 €31,06 €
1.0000,05610 €56,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04536 €226,80 €
10.0000,04185 €418,50 €
15.0000,04005 €600,75 €
25.0000,03801 €950,25 €
35.0000,03679 €1.287,65 €
50.0000,03561 €1.780,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22230 €