
KDV08FR470ET | |
|---|---|
DigiKey Part Number | 273-KDV08FR470ETTR-ND - Tape & Reel (TR) 273-KDV08FR470ETCT-ND - Cut Tape (CT) 273-KDV08FR470ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV08FR470ET |
Description | RES 0.47 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV08FR470ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,10200 € | 2,55 € |
| 50 | 0,09000 € | 4,50 € |
| 100 | 0,07990 € | 7,99 € |
| 250 | 0,06868 € | 17,17 € |
| 500 | 0,06164 € | 30,82 € |
| 1.000 | 0,05565 € | 55,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04500 € | 225,00 € |
| 10.000 | 0,04152 € | 415,20 € |
| 15.000 | 0,03973 € | 595,95 € |
| 25.000 | 0,03771 € | 942,75 € |
| 35.000 | 0,03650 € | 1.277,50 € |
| 50.000 | 0,03532 € | 1.766,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

