
KDV08FR240ET | |
|---|---|
DigiKey Part Number | 273-KDV08FR240ETTR-ND - Tape & Reel (TR) 273-KDV08FR240ETCT-ND - Cut Tape (CT) 273-KDV08FR240ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV08FR240ET |
Description | RES 0.24 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV08FR240ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,10280 € | 2,57 € |
| 50 | 0,09080 € | 4,54 € |
| 100 | 0,08050 € | 8,05 € |
| 250 | 0,06924 € | 17,31 € |
| 500 | 0,06212 € | 31,06 € |
| 1.000 | 0,05610 € | 56,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04536 € | 226,80 € |
| 10.000 | 0,04185 € | 418,50 € |
| 15.000 | 0,04005 € | 600,75 € |
| 25.000 | 0,03801 € | 950,25 € |
| 35.000 | 0,03679 € | 1.287,65 € |
| 50.000 | 0,03561 € | 1.780,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

