
KDV08DR330ET | |
|---|---|
DigiKey Part Number | 273-KDV08DR330ETTR-ND - Tape & Reel (TR) 273-KDV08DR330ETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KDV08DR330ET |
Description | RES 0.33 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV08DR330ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05857 € | 292,85 € |
| Unit Price without VAT: | 0,05857 € |
|---|---|
| Unit Price with VAT: | 0,06853 € |

