Parametric Equivalent

KDV06FR220ET | |
|---|---|
DigiKey Part Number | 273-KDV06FR220ETTR-ND - Tape & Reel (TR) 273-KDV06FR220ETCT-ND - Cut Tape (CT) 273-KDV06FR220ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV06FR220ET |
Description | RES 0.22 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV06FR220ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDV06DR220ET | Ohmite | 5.389 | 273-KDV06DR220ETCT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,10280 € | 2,57 € |
| 50 | 0,09080 € | 4,54 € |
| 100 | 0,08050 € | 8,05 € |
| 250 | 0,06924 € | 17,31 € |
| 500 | 0,06212 € | 31,06 € |
| 1.000 | 0,05610 € | 56,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04536 € | 226,80 € |
| 10.000 | 0,04185 € | 418,50 € |
| 15.000 | 0,04005 € | 600,75 € |
| 25.000 | 0,03801 € | 950,25 € |
| 35.000 | 0,03679 € | 1.287,65 € |
| 50.000 | 0,03561 € | 1.780,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |


