
KDV06FR180ET | |
|---|---|
DigiKey Part Number | 273-KDV06FR180ETTR-ND - Tape & Reel (TR) 273-KDV06FR180ETCT-ND - Cut Tape (CT) 273-KDV06FR180ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV06FR180ET |
Description | RES 0.18 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV06FR180ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08090 € | 8,09 € |
| 250 | 0,06952 € | 17,38 € |
| 500 | 0,06242 € | 31,21 € |
| 1.000 | 0,05635 € | 56,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04557 € | 227,85 € |
| 10.000 | 0,04204 € | 420,40 € |
| 15.000 | 0,04023 € | 603,45 € |
| 25.000 | 0,03818 € | 954,50 € |
| 35.000 | 0,03696 € | 1.293,60 € |
| 50.000 | 0,03577 € | 1.788,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

