
HVC1206T5005JET | |
|---|---|
DigiKey Part Number | 273-HVC1206T5005JETTR-ND - Tape & Reel (TR) 273-HVC1206T5005JETCT-ND - Cut Tape (CT) 273-HVC1206T5005JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC1206T5005JET |
Description | RES SMD 50M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC1206T5005JET Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 0,99520 € | 24,88 € |
| 50 | 0,92600 € | 46,30 € |
| 100 | 0,87130 € | 87,13 € |
| 250 | 0,81572 € | 203,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78352 € | 391,76 € |
| 1.000 | 0,75786 € | 757,86 € |
| 1.500 | 0,74535 € | 1.118,02 € |
| 2.500 | 0,73178 € | 1.829,45 € |
| 3.500 | 0,72401 € | 2.534,04 € |
| 5.000 | 0,71666 € | 3.583,30 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,91880 € |

