100 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC1206T1006JET

DigiKey Part Number
273-HVC1206T1006JETTR-ND - Tape & Reel (TR)
273-HVC1206T1006JETCT-ND - Cut Tape (CT)
273-HVC1206T1006JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC1206T1006JET
Description
RES SMD 100M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC1206T1006JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.908
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,00200 €10,02 €
250,89120 €22,28 €
500,82680 €41,34 €
1000,77580 €77,58 €
2500,72400 €181,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,69402 €347,01 €
1.0000,67015 €670,15 €
1.5000,65851 €987,77 €
2.5000,64589 €1.614,72 €
3.5000,63865 €2.235,28 €
5.0000,63181 €3.159,05 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,74330 €