10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC1206T1005JET

DigiKey Part Number
273-HVC1206T1005JETTR-ND - Tape & Reel (TR)
273-HVC1206T1005JETCT-ND - Cut Tape (CT)
273-HVC1206T1005JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC1206T1005JET
Description
RES SMD 10M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC1206T1005JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 574
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,24400 €12,44 €
251,11560 €27,89 €
501,04160 €52,08 €
1000,98270 €98,27 €
2500,92276 €230,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,88808 €444,04 €
1.0000,86046 €860,46 €
1.5000,84697 €1.270,45 €
2.5000,83237 €2.080,93 €
3.5000,82400 €2.884,00 €
5.0000,81608 €4.080,40 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,11770 €