
HVC0603N5007KET | |
|---|---|
DigiKey Part Number | 273-HVC0603N5007KETTR-ND - Tape & Reel (TR) 273-HVC0603N5007KETCT-ND - Cut Tape (CT) 273-HVC0603N5007KETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0603N5007KET |
Description | RES SMD 5G OHM 10% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 GOhms ±10% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0603N5007KET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.059" L x 0.031" W (1.50mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 10 | 4,69900 € | 46,99 € |
| 25 | 4,40560 € | 110,14 € |
| 50 | 4,26620 € | 213,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,88244 € | 1.941,22 € |
| 1.000 | 3,84928 € | 3.849,28 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 6,99660 € |

