
HS50E3 1R F M145 | |
|---|---|
DigiKey Part Number | 273-HS50E31RFM145-ND |
Manufacturer | |
Manufacturer Product Number | HS50E3 1R F M145 |
Description | 50 WATTS AL HOUSED 1 OHM 1% E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.933" L x 1.169" W (49.10mm x 29.70mm) |
Resistance 1 Ohms | Height - Seated (Max) 0.583" (14.80mm) |
Tolerance ±1% | Lead Style M3 Threaded |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,17000 € | 14,17 € |
| 10 | 9,95600 € | 99,56 € |
| 30 | 8,61800 € | 258,54 € |
| 60 | 7,93517 € | 476,11 € |
| 120 | 7,35500 € | 882,60 € |
| 270 | 6,78611 € | 1.832,25 € |
| 510 | 6,41022 € | 3.269,21 € |
| 1.020 | 6,05986 € | 6.181,06 € |
| Unit Price without VAT: | 14,17000 € |
|---|---|
| Unit Price with VAT: | 16,57890 € |


