1 kOhms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS25 1K F

DigiKey Part Number
273-HS251KF-ND
Manufacturer
Manufacturer Product Number
HS25 1K F
Description
RES CHAS MNT 1 OHMS 1% 25W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)
Resistance
1 kOhms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,35000 €6,35 €
104,35200 €43,52 €
403,57775 €143,11 €
803,27525 €262,02 €
1203,11975 €374,37 €
2802,83896 €794,91 €
5202,66650 €1.386,58 €
1.0002,50967 €2.509,67 €
Manufacturers Standard Package
Unit Price without VAT:6,35000 €
Unit Price with VAT:7,42950 €