


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and Board Mounts | |
Shape | Rectangular, Fins | |
Length | 0.641" (16.28mm) | |
Width | 0.642" (16.30mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 16.40°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.360 | 1,59306 € | 5.352,68 € |
| Unit Price without VAT: | 1,59306 € |
|---|---|
| Unit Price with VAT: | 1,86388 € |



