5 Ohms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B20J5R0E

DigiKey Part Number
B20J5R0E-ND
Manufacturer
Manufacturer Product Number
B20J5R0E
Description
RES 5 OHM 5% 20W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
B20J5R0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
-
Size / Dimension
0.437" Dia x 2.000" L (11.11mm x 50.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,95000 €11,95 €
108,35300 €83,53 €
257,37920 €184,48 €
506,76940 €338,47 €
1006,25150 €625,15 €
2505,68436 €1.421,09 €
5005,32976 €2.664,88 €
1.0005,02862 €5.028,62 €
Manufacturers Standard Package
Unit Price without VAT:11,95000 €
Unit Price with VAT:13,98150 €