
AS25J10R0ET | |
|---|---|
DigiKey Part Number | 273-AS25J10R0ETTR-ND - Tape & Reel (TR) 273-AS25J10R0ETCT-ND - Cut Tape (CT) 273-AS25J10R0ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS25J10R0ET |
Description | RES SMD 10 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,21720 € | 5,43 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,17380 € | 17,38 € |
| 250 | 0,15432 € | 38,58 € |
| 500 | 0,14308 € | 71,54 € |
| 1.000 | 0,13415 € | 134,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12139 € | 485,56 € |
| 8.000 | 0,11689 € | 935,12 € |
| 12.000 | 0,11469 € | 1.376,28 € |
| 20.000 | 0,11231 € | 2.246,20 € |
| 28.000 | 0,11095 € | 3.106,60 € |
| 40.000 | 0,10966 € | 4.386,40 € |
| 48.000 | 0,10906 € | 5.234,88 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

