1 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS08J1R00ET

DigiKey Part Number
273-AS08J1R00ETTR-ND - Tape & Reel (TR)
273-AS08J1R00ETCT-ND - Cut Tape (CT)
273-AS08J1R00ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS08J1R00ET
Description
RES SMD 1 OHM 5% 1/3W 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AS08J1R00ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.678
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,08600 €0,86 €
250,06800 €1,70 €
500,05800 €2,90 €
1000,04990 €4,99 €
2500,04188 €10,47 €
5000,03724 €18,62 €
1.0000,03358 €33,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02615 €130,75 €
10.0000,02450 €245,00 €
15.0000,02370 €355,50 €
25.0000,02265 €566,25 €
35.0000,02233 €781,55 €
50.0000,02186 €1.093,00 €
60.0000,02164 €1.298,40 €
120.0000,02091 €2.509,20 €
125.0000,02088 €2.610,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,19890 €