
AS08J1R00ET | |
|---|---|
DigiKey Part Number | 273-AS08J1R00ETTR-ND - Tape & Reel (TR) 273-AS08J1R00ETCT-ND - Cut Tape (CT) 273-AS08J1R00ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS08J1R00ET |
Description | RES SMD 1 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AS08J1R00ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,05800 € | 2,90 € |
| 100 | 0,04990 € | 4,99 € |
| 250 | 0,04188 € | 10,47 € |
| 500 | 0,03724 € | 18,62 € |
| 1.000 | 0,03358 € | 33,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02615 € | 130,75 € |
| 10.000 | 0,02450 € | 245,00 € |
| 15.000 | 0,02370 € | 355,50 € |
| 25.000 | 0,02265 € | 566,25 € |
| 35.000 | 0,02233 € | 781,55 € |
| 50.000 | 0,02186 € | 1.093,00 € |
| 60.000 | 0,02164 € | 1.298,40 € |
| 120.000 | 0,02091 € | 2.509,20 € |
| 125.000 | 0,02088 € | 2.610,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

