1 Ohms ±5% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP836 1R J

DigiKey Part Number
AP8361RJ-ND
Manufacturer
Manufacturer Product Number
AP836 1R J
Description
RES 1 OHM 5% 35W TO220
Manufacturer Standard Lead Time
62 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AP836 1R J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
-
Operating Temperature
-60°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.175" W (10.16mm x 4.44mm)
Height - Seated (Max)
0.591" (15.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.107
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,28000 €3,28 €
102,41900 €24,19 €
252,22160 €55,54 €
502,10740 €105,37 €
1002,01650 €201,65 €
2501,92412 €481,03 €
5001,87056 €935,28 €
1.0001,82791 €1.827,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,28000 €
Unit Price with VAT:3,83760 €