
AP836 100R J | |
|---|---|
DigiKey Part Number | 273-AP836100RJ-ND |
Manufacturer | |
Manufacturer Product Number | AP836 100R J |
Description | RES 100 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -60°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.44mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,04500 € | 30,45 € |
| 25 | 2,81720 € | 70,43 € |
| 50 | 2,68520 € | 134,26 € |
| 100 | 2,58000 € | 258,00 € |
| 250 | 2,47312 € | 618,28 € |
| 500 | 2,41110 € | 1.205,55 € |
| 1.000 | 2,36171 € | 2.361,71 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,73850 € |

