AH-L16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 327
Unit Price: 46,65000 €
Datasheet
Single Phase EMC/EMI Line Filter 16 A 110V, 250V 50/60Hz Two Stage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH-L16

DigiKey Part Number
273-AH-L16-ND
Manufacturer
Manufacturer Product Number
AH-L16
Description
LINE FILTER 110V/250VAC 16A CHAS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 110V, 250V 50/60Hz Two Stage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Box
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated AC
110V, 250V
Current
16 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cCSAus, CE, UR
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes