



810F20RE | |
|---|---|
DigiKey Part Number | 810F20RE-ND |
Manufacturer | |
Manufacturer Product Number | 810F20RE |
Description | RES CHAS MNT 20 OHM 1% 10W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 810F20RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 20 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.812" W (19.05mm x 20.63mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 10 | 6,92200 € | 69,22 € |
| 25 | 6,09920 € | 152,48 € |
| 50 | 5,58460 € | 279,23 € |
| 200 | 4,77565 € | 955,13 € |
| 400 | 4,46005 € | 1.784,02 € |
| 600 | 4,29793 € | 2.578,76 € |
| 1.000 | 4,11459 € | 4.114,59 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 11,66490 € |

