56 Ohms ±5% 5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45J56RE

DigiKey Part Number
45J56RE-ND
Manufacturer
Manufacturer Product Number
45J56RE
Description
RES 56 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
45J56RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,31000 €3,31 €
102,23200 €22,32 €
251,93880 €48,47 €
501,75500 €87,75 €
1001,59870 €159,87 €
2501,42740 €356,85 €
5001,32028 €660,14 €
1.0001,22929 €1.229,29 €
5.0001,06744 €5.337,20 €
Manufacturers Standard Package
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,87270 €