
41F1K0E | |
|---|---|
DigiKey Part Number | 41F1K0E-ND |
Manufacturer | |
Manufacturer Product Number | 41F1K0E |
Description | RES 1K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 41F1K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.437" L (3.20mm x 11.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 2,84600 € | 28,46 € |
| 25 | 2,47920 € | 61,98 € |
| 50 | 2,24960 € | 112,48 € |
| 100 | 2,05430 € | 205,43 € |
| 250 | 1,84056 € | 460,14 € |
| 500 | 1,70678 € | 853,39 € |
| 1.000 | 1,59317 € | 1.593,17 € |
| 5.000 | 1,39108 € | 6.955,40 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,91400 € |

