S11M07-P04MJG0-3950 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ODU
In Stock: 7
Unit Price: 15,28000 €
Datasheet

Similar


ODU
In Stock: 0
Unit Price: 15,28000 €
Datasheet

Similar


ODU
In Stock: 7
Unit Price: 15,28000 €
Datasheet

Similar


ODU
In Stock: 1
Unit Price: 15,28000 €
Datasheet
4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Solder Cup

S11M07-P04MJG0-3950

DigiKey Part Number
S11M07-P04MJG0-3950-ND
Manufacturer
Manufacturer Product Number
S11M07-P04MJG0-3950
Description
CONN PLUG MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S11M07-P04MJG0-3950 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray, Green
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
10A
Voltage Rating
-
Cable Opening
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,28000 €15,28 €
1012,98400 €129,84 €
2512,17040 €304,26 €
5011,58940 €579,47 €
10011,03650 €1.103,65 €
25010,34608 €2.586,52 €
5009,85284 €4.926,42 €
Manufacturers Standard Package
Unit Price without VAT:15,28000 €
Unit Price with VAT:17,87760 €