S11M07-P02MPH0-5260 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ODU
In Stock: 2
Unit Price: 12,14000 €
Datasheet

Similar


ODU
In Stock: 0
Unit Price: 12,14000 €
Datasheet

Similar


ODU
In Stock: 0
Unit Price: 12,14000 €
Datasheet

Similar


ODU
In Stock: 6
Unit Price: 12,14000 €
Datasheet
2 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Plug, Male Pins Solder Cup

S11M07-P02MPH0-5260

DigiKey Part Number
S11M07-P02MPH0-5260-ND
Manufacturer
Manufacturer Product Number
S11M07-P02MPH0-5260
Description
CONN PLUG MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S11M07-P02MPH0-5260 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Blue, Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
14A
Voltage Rating
-
Cable Opening
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,14000 €12,14 €
1010,32300 €103,23 €
259,67640 €241,91 €
509,21420 €460,71 €
1008,77450 €877,45 €
2508,22560 €2.056,40 €
5007,83340 €3.916,70 €
1.0007,46003 €7.460,03 €
Manufacturers Standard Package
Unit Price without VAT:12,14000 €
Unit Price with VAT:14,20380 €