5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
K31F1
ODU MINI-SNAP® Series F - How the half-shell keying in the works

K31F1C-P05LJG0-4500

DigiKey Part Number
1907-1392-ND
Manufacturer
Manufacturer Product Number
K31F1C-P05LJG0-4500
Description
CONN RCPT FMALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
1
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.157" ~ 0.177" (4.00mm ~ 4.50mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,78000 €61,78 €
1052,51600 €525,16 €
2549,23080 €1.230,77 €
5046,88300 €2.344,15 €
10044,64830 €4.464,83 €
Manufacturers Standard Package
Unit Price without VAT:61,78000 €
Unit Price with VAT:72,28260 €