
G51L0C-P10LCD0-0000 | |
|---|---|
DigiKey Part Number | 1907-G51L0C-P10LCD0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G51L0C-P10LCD0-0000 |
Description | ODU MINI-SNAP RECEPT, STY 5, SZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Ground |
Number of Positions 10 | Shielding |
Shell Size - Insert 1 | Current Rating (Amps) 6A |
Mounting Type Panel Mount | Voltage Rating 200V |
Mounting Feature Bulkhead - Front or Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,37000 € | 49,37 € |
| 10 | 41,96300 € | 419,63 € |
| 25 | 39,33720 € | 983,43 € |
| 50 | 37,46140 € | 1.873,07 € |
| 100 | 35,67520 € | 3.567,52 € |
| 250 | 33,44508 € | 8.361,27 € |
| Unit Price without VAT: | 49,37000 € |
|---|---|
| Unit Price with VAT: | 57,76290 € |

