
LED-1936-UTL | |
|---|---|
DigiKey Part Number | 1844-1084-ND |
Manufacturer | |
Manufacturer Product Number | LED-1936-UTL |
Description | TASK LIGHT 100-240V 19" OVAL |
Customer Reference | |
Detailed Description | Length 482.6mm Task Light For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Task Light | |
Specifications | Length 482.6mm | |
For Use With/Related Products | - | |
Base Product Number |

