Direct

UJA1169TK/FZ | |
|---|---|
DigiKey Part Number | UJA1169TK/FZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UJA1169TK/FZ |
Description | IC INTFACE SPECIALIZED 20HVSON |
Customer Reference | |
Detailed Description | System Basis Chip Interface 20-HVSON (3.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | System Basis Chip | |
Interface | CAN | |
Voltage - Supply | 5V | |
Package / Case | 20-VFDFN Exposed Pad | |
Supplier Device Package | 20-HVSON (3.5x5.5) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |


