
TWR-S08JE128 | |
|---|---|
DigiKey Part Number | TWR-S08JE128-ND |
Manufacturer | |
Manufacturer Product Number | TWR-S08JE128 |
Description | TOWER SYSTEM MC9S08JE EVAL BRD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MC9S08JE Tower System Flexis™, HCS08 HCS08 MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | HCS08 | |
Platform | ||
Utilized IC / Part | MC9S08JE | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,26000 € | 80,26 € |
| Unit Price without VAT: | 80,26000 € |
|---|---|
| Unit Price with VAT: | 93,90420 € |

