TWR-MCF5225X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 41
Unit Price: 1.354,79000 €
Datasheet
MCF5225x Tower System ColdFire® Coldfire V2 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWR-MCF5225X

DigiKey Part Number
TWR-MCF5225X-ND
Manufacturer
Manufacturer Product Number
TWR-MCF5225X
Description
TOWER SYSTEM MCF5225X EVAL BRD
Customer Reference
Detailed Description
MCF5225x Tower System ColdFire® Coldfire V2 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
Coldfire V2
Platform
Utilized IC / Part
MCF5225x
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes