
TWR-MCF51QM | |
|---|---|
DigiKey Part Number | TWR-MCF51QM-ND |
Manufacturer | |
Manufacturer Product Number | TWR-MCF51QM |
Description | TOWER SYSTEM MCF51QM EVAL BRD |
Customer Reference | |
Detailed Description | MCF51QM Tower System ColdFire® Coldfire V1 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MCU 32-Bit | |
Core Processor | Coldfire V1 | |
Platform | ||
Utilized IC / Part | MCF51QM | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,26000 € | 80,26 € |
| Unit Price without VAT: | 80,26000 € |
|---|---|
| Unit Price with VAT: | 93,90420 € |

