MCF51QM Tower System ColdFire® Coldfire V1 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWR-MCF51QM-KIT

DigiKey Part Number
TWR-MCF51QM-KIT-ND
Manufacturer
Manufacturer Product Number
TWR-MCF51QM-KIT
Description
TOWER SYSTEM MCF51QM EVAL BRD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
MCF51QM Tower System ColdFire® Coldfire V1 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
Coldfire V1
Platform
Utilized IC / Part
MCF51QM
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1126,78000 €126,78 €
Manufacturers Standard Package
Unit Price without VAT:126,78000 €
Unit Price with VAT:148,33260 €