
TJA1442AT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1442AT/0ZTR-ND - Tape & Reel (TR) 568-TJA1442AT/0ZCT-ND - Cut Tape (CT) 568-TJA1442AT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1442AT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SO |
Receiver Hysteresis 50 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1441AT/0Z | NXP USA Inc. | 8.559 | 568-TJA1441AT/0ZCT-ND | 501,14000 € | Parametric Equivalent |
| TJA1441BT/0Z | NXP USA Inc. | 7.444 | 568-TJA1441BT/0ZCT-ND | 485,77000 € | Parametric Equivalent |
| TJA1441DT/0Z | NXP USA Inc. | 1.098 | 568-TJA1441DT/0ZCT-ND | 485,77000 € | Parametric Equivalent |
| TJA1442BT/0Z | NXP USA Inc. | 8.317 | 568-TJA1442BT/0ZCT-ND | 602,60000 € | Parametric Equivalent |
| TJF1441AT/0Z | NXP USA Inc. | 2.343 | 568-TJF1441AT/0ZCT-ND | 587,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,22900 € | 12,29 € |
| 25 | 1,11840 € | 27,96 € |
| 100 | 0,99750 € | 99,75 € |
| 250 | 0,93980 € | 234,95 € |
| 500 | 0,90504 € | 452,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,86260 € | 2.156,50 € |
| 5.000 | 0,84403 € | 4.220,15 € |
| 7.500 | 0,83473 € | 6.260,47 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,95390 € |









