
TJA1441DTK/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1441DTK/0ZTR-ND - Tape & Reel (TR) 568-TJA1441DTK/0ZCT-ND - Cut Tape (CT) 568-TJA1441DTK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1441DTK/0Z |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-HVSON (3x3) |
Receiver Hysteresis 50 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,89200 € | 22,30 € |
| 100 | 0,79250 € | 79,25 € |
| 250 | 0,74500 € | 186,25 € |
| 500 | 0,71634 € | 358,17 € |
| 1.000 | 0,70999 € | 709,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,66198 € | 3.971,88 € |
| 12.000 | 0,65001 € | 7.800,12 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,56780 € |

