
TJA1103BHN/0J | |
|---|---|
DigiKey Part Number | 568-TJA1103BHN/0JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1103BHN/0J |
Description | IC TRANSCEIVER FULL 1/1 36HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full IEEE 802.3 36-HVQFN (6x6) |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer NXP USA Inc. | Duplex Full |
Packaging Tape & Reel (TR) | Data Rate 100Mbps |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 36-VFQFN Exposed Pad |
Protocol IEEE 802.3 | Supplier Device Package 36-HVQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,19184 € | 4.767,36 € |
| Unit Price without VAT: | 1,19184 € |
|---|---|
| Unit Price with VAT: | 1,39445 € |


