1/1 Transceiver LIN 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1029T/2Z

DigiKey Part Number
568-TJA1029T/2ZTR-ND - Tape & Reel (TR)
568-TJA1029T/2ZCT-ND - Cut Tape (CT)
568-TJA1029T/2ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1029T/2Z
Description
IC TRANSCEIVER 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LIN 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
175 mV
Data Rate
-
Voltage - Supply
5V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,72100 €7,21 €
250,65160 €16,29 €
1000,57550 €57,55 €
2500,53920 €134,80 €
5000,51726 €258,63 €
1.0000,50575 €505,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,48950 €1.223,75 €
5.0000,47781 €2.389,05 €
7.5000,47195 €3.539,62 €
12.5000,46546 €5.818,25 €
17.5000,46278 €8.098,65 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,17000 €