
TEA2206DB1583 | |
|---|---|
DigiKey Part Number | 568-TEA2206DB1583-ND |
Manufacturer | |
Manufacturer Product Number | TEA2206DB1583 |
Description | EVAL BOARD FOR TEA2206T |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TEA2206T - Bridge Rectifier Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Bridge Rectifier | |
Embedded | No | |
Utilized IC / Part | TEA2206T | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,23000 € | 157,23 € |
| Unit Price without VAT: | 157,23000 € |
|---|---|
| Unit Price with VAT: | 183,95910 € |


