
TEA2095T/1/S30J | |
|---|---|
DigiKey Part Number | 568-TEA2095T/1/S30JTR-ND - Tape & Reel (TR) 568-TEA2095T/1/S30JCT-ND - Cut Tape (CT) 568-TEA2095T/1/S30JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA2095T/1/S30J |
Description | RESONANT SR CONTROLLER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Active/Synchronous Rectification Controller 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Active/Synchronous Rectification Controller | |
Voltage - Input | - | |
Voltage - Supply | 4.75V ~ 38V | |
Current - Supply | 90 µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,07800 € | 10,78 € |
| 25 | 0,97960 € | 24,49 € |
| 100 | 0,87140 € | 87,14 € |
| 250 | 0,81980 € | 204,95 € |
| 500 | 0,78870 € | 394,35 € |
| 1.000 | 0,78424 € | 784,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75036 € | 1.875,90 € |
| 5.000 | 0,73376 € | 3.668,80 € |
| 7.500 | 0,72544 € | 5.440,80 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,71990 € |


