


TEA1708T/1J | |
|---|---|
DigiKey Part Number | 568-11372-2-ND - Tape & Reel (TR) 568-11372-1-ND - Cut Tape (CT) 568-11372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1708T/1J |
Description | IC AUTOMATIC DISCHARGE 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Automatic Discharge 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Automatic Discharge | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75200 € | 7,52 € |
| 25 | 0,68040 € | 17,01 € |
| 100 | 0,60190 € | 60,19 € |
| 250 | 0,56432 € | 141,08 € |
| 500 | 0,54162 € | 270,81 € |
| 1.000 | 0,52297 € | 522,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50328 € | 1.258,20 € |
| 5.000 | 0,49140 € | 2.457,00 € |
| 7.500 | 0,48546 € | 3.640,95 € |
| 12.500 | 0,47887 € | 5.985,88 € |
| 17.500 | 0,47502 € | 8.312,85 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,21680 € |

