Amplifier IC 2-Channel (Stereo) Class AB 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8547TS/N1,118

DigiKey Part Number
568-2381-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA8547TS/N1,118
Description
IC AMP CLASS AB STER 1.2W 20SSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TDA8547TS/N1,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
1.2W x 2 @ 8Ohm
Voltage - Supply
2.2V ~ 18V
Features
Depop, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-SSOP
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types