Interface 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8035HN/C1,118

DigiKey Part Number
568-13258-2-ND - Tape & Reel (TR)
568-13258-1-ND - Cut Tape (CT)
568-13258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDA8035HN/C1,118
Description
IC INTFACE SPECIALIZED 32HVQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Interface 32-HVQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TDA8035HN/C1,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Interface
Analog
Voltage - Supply
2.7V ~ 5.5V
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.314
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,86000 €8,60 €
250,77880 €19,47 €
1000,68990 €68,99 €
2500,64748 €161,87 €
5000,62192 €310,96 €
1.0000,61267 €612,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,57315 €3.438,90 €
12.0000,56249 €6.749,88 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,38060 €