
TDA1308T/N2,112 | |
|---|---|
DigiKey Part Number | 568-2090-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA1308T/N2,112 |
Description | IC AMP CLASS AB STEREO 80MW 8SO |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TDA1308T/N2,112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 80mW x 2 @ 32Ohm | |
Voltage - Supply | 3V ~ 7V, ±1.5V ~ 3.5V | |
Features | Depop, Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SO | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |


